Part Details for TDG1026KS-C6A by L-com Inc
Overview of TDG1026KS-C6A by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDG1026KS-C6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2084
|
Newark | Shld Coupler, Cat6A, Rj45, Jack, 8P8C, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:Rj45, Convert To Gender:Jack, Convert To Positions:8Positions, Product Range:- Rohs Compliant: Yes |L-Com TDG1026KS-C6A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 288 |
|
$14.8600 | Buy Now |
DISTI #
5073-TDG1026KS-C6A-ND
|
DigiKey | CAT 6A SHLD RJ45 KEYSTONE CPLR Min Qty: 1 Lead time: 10 Weeks Container: Bag |
31 In Stock |
|
$11.6784 / $17.9000 | Buy Now |
DISTI #
70555210
|
RS | Coupler, Cat6a, Shielded, RJ45, Keystone Feed-thru, Gold Plating, TDG Series | L-com TDG1026KS-C6A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 93 |
|
$12.7900 | Buy Now |
DISTI #
LCMTDG1026KS-C6A
|
Heilind Electronics | CAT 6A SHLD RJ45 KEYSTONE TELECOM/MODULAR | Americas - 14 in Stock |
|
$15.6296 / $21.1000 | Buy Now |
|
Onlinecomponents.com | CAT 6A SHLD RJ45 KEYSTONE CPLR |
20 In Stock |
|
$10.9500 / $12.6600 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
DISTI #
LCMTDG1026KS-C6A
|
Interstate Connecting Components | CAT 6A SHLD RJ45 KEYSTONE TELECOM/MODULAR | 3 |
|
$15.6296 / $21.1000 | Buy Now |
DISTI #
TDG1026KS-C6A
|
L-com US | RJ45 coupler, Cat5e coupler, and Cat6 coupler products from L-com are available in both shielded (for high RFI/EMI applications) and non-shielded versions. These easy to mount keystone style RJ45 coupler, Cat5e coupler and Cat6 coupler products are perfect for patch panel and enclosure applications. These RJ45 coupler solutions are engineered to bring high performance in a compact design. Contact us for aggressive pricing for your larger projects. Min Qty: 1 Package Multiple: 1 | 10861 |
|
$6.4000 / $12.7900 | Buy Now |
|
Master Electronics | CAT 6A SHLD RJ45 KEYSTONE CPLR |
20 In Stock |
|
$10.9500 / $12.6600 | Buy Now |
Part Details for TDG1026KS-C6A
TDG1026KS-C6A CAD Models
TDG1026KS-C6A Part Data Attributes:
|
TDG1026KS-C6A
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TDG1026KS-C6A
L-com Inc
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |
Alternate Parts for TDG1026KS-C6A
This table gives cross-reference parts and alternative options found for TDG1026KS-C6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDG1026KS-C6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDG1026KS-C6A | Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female, ROHS COMPLIANT | Infinite Electronics | TDG1026KS-C6A vs TDG1026KS-C6A |