Part Details for TDG1026KS-C6A-DC by L-com Inc
Overview of TDG1026KS-C6A-DC by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDG1026KS-C6A-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3413
|
Newark | Adapter, Rj45 8Pos Jack-Jack, Cat6A, In Line Connector A:Rj45, In Line Connector B:Rj45, Connector Type:Adapter, In-Line, Product Range:-, Convert From Gender:Jack, Convert From Positions:8Positions, Convert To Gender:Jack Rohs Compliant: Yes |L-Com TDG1026KS-C6A-DC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$25.8500 | Buy Now |
DISTI #
5073-TDG1026KS-C6A-DC-ND
|
DigiKey | CAT 6A SHLD RJ45 INLINE CPLR DIE Min Qty: 1 Lead time: 6 Weeks Container: Bag |
7 In Stock |
|
$17.1942 / $23.9200 | Buy Now |
DISTI #
72005947
|
RS | Coupler, Die-Cast, Shielded, POE+ Rated Even Under Load, Cat 6a/7, RJ45 | L-com TDG1026KS-C6A-DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3900 | RFQ |
|
Onlinecomponents.com | CAT 6A SHLD RJ45 INLINE CPLR DIE CAST PoE+ | 0 |
|
$17.0200 / $22.5300 | Buy Now |
DISTI #
TDG1026KS-C6A-DC
|
L-com US | This newest edition to L-com's best selling Ethernet coupler line is engineered to bring high performance in a tough and compact design. This inline coupler is made from a die-cast metal shell for extra ruggedness and is shorter in length than a typical coupler for space savings. Rated for 10gig performance and appropriate for Category 6a or Category 7 networks, this coupler is also compliant to the latest PoE standards and can even be mated or unmated while under electrical load. Add ECF-DC to make a standard keystone mount or WP67-BHA-DC to make an IP67 rated bulkhead mount. Contact L-com today for your high-volume needs. Min Qty: 1 Package Multiple: 1 | 782 |
|
$15.3200 / $19.3900 | Buy Now |