Part Details for TDG1026KC5-MINI by L-com Inc
Results Overview of TDG1026KC5-MINI by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDG1026KC5-MINI Information
TDG1026KC5-MINI by L-com Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for TDG1026KC5-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4892
|
Newark | Keystone Adaptor, 8Pos, Cat5E, Rj45 Jack, Connector Type:Adapter, In-Line, Connector Type A:Rj45, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.9900 | Buy Now |
DISTI #
5073-TDG1026KC5-MINI-ND
|
DigiKey | CAT 5E RJ45 MINI CPLR Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.1500 | Buy Now |
DISTI #
73601235
|
RS | Cat5e Mini Coupler Unshielded RJ45 (8x8) Keystone Feed-thru- | L-com TDG1026KC5-MINI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3300 / $9.5900 | RFQ |
|
Onlinecomponents.com | CAT 5e RJ45 MINI CPLR RoHS: Compliant | 0 |
|
$8.3100 / $10.9100 | Buy Now |
DISTI #
77747670
|
Verical | TDG1026KC5-MINI Min Qty: 10 Package Multiple: 1 | Americas - 11 |
|
$4.7950 / $9.5900 | Buy Now |
DISTI #
TDG1026KC5-MINI
|
L-com US | L-com's best selling Ethernet couplers are now available in a smaller size. Under an inch in length,... more Min Qty: 1 Package Multiple: 1 | 11 |
|
$4.7950 / $9.5900 | Buy Now |
Part Details for TDG1026KC5-MINI
TDG1026KC5-MINI CAD Models
TDG1026KC5-MINI Part Data Attributes
|
TDG1026KC5-MINI
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TDG1026KC5-MINI
L-com Inc
Telecom and Datacom Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |