Part Details for TDFM1B-2140L-10 by TOKO Inc
Overview of TDFM1B-2140L-10 by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TDFM1B-2140L-10
TDFM1B-2140L-10 CAD Models
TDFM1B-2140L-10 Part Data Attributes:
|
TDFM1B-2140L-10
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TDFM1B-2140L-10
TOKO Inc
Dielectric BPF, 2140MHz,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 2140 MHz | |
Filter Type | DIELECTRIC BPF | |
Height | 2 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3.3 dB | |
Length | 6.5 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
VSWR | 2 | |
Width | 5.85 mm |