TDFH5D-1960L-11A-01
Description: Dielectric BPF, 1960MHz, ROHS COMPLIANT PACKAGE-3

Overview of TDFH5D-1960L-11A-01 by TOKO Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
LBEE5XV2BZ-883 Murata Manufacturing Co Ltd Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification)
LBEE5ZZ2XS-846 Murata Manufacturing Co Ltd Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification)
UPA2754GR-E1-A Renesas Electronics Corporation Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8

CAD Models for TDFH5D-1960L-11A-01 by TOKO Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDFH5D-1960L-11A-01 by TOKO Inc

TDFH5D-1960L-11A-01
TOKO Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TOKO INC
Reach Compliance Code
unknown
Additional Feature
TAPE AND REEL
Center or Cutoff Frequency (fo/fc)
1960 MHz
Filter Type
DIELECTRIC BPF
Height
5 mm
Input/Output Impedance
50 OHM
Insertion Loss-Max
4 dB
Length
14.1 mm
Mounting Type
SURFACE MOUNT
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-10 °C
VSWR
2
Width
6.1 mm
Want to compare parts?
  1. TDFH5D-1960L-11A-01
    TOKO Inc
    Dielectric BPF, 1960MHz, ROHS COMPLIANT PACKAGE-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDFH5D-1960L-11A-01 by TOKO Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDFH5D-1960L-11A-01 by TOKO Inc

Select Manufacturer
Which Manufacturer of TDFH5D-1960L-11A-01 would you like to use for your alert(s)?
  • Please alert me when TDFH5D-1960L-11A-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDFH5D-1960L-11A-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDFH5D-1960L-11A-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDFH5D-1960L-11A-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDFH5D-1960L-11A-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDFH5D-1960L-11A-01 by TOKO Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: