Part Details for TDF8599BTH/N1,512 by NXP Semiconductors
Overview of TDF8599BTH/N1,512 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDF8599BTH/N1,512
TDF8599BTH/N1,512 CAD Models
TDF8599BTH/N1,512 Part Data Attributes:
|
TDF8599BTH/N1,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDF8599BTH/N1,512
NXP Semiconductors
TDF8599B - I2C-bus controlled dual channel 43 W/2 Ohm, single channel 85 W/1 Ohm class-D power amplifier with load diagnostics SOIC 36-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT851-2, HSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | SOT851-2 | |
Reach Compliance Code | compliant | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G36 | |
Length | 15.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 150 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10 mm |
Alternate Parts for TDF8599BTH/N1,512
This table gives cross-reference parts and alternative options found for TDF8599BTH/N1,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDF8599BTH/N1,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935306578512 | 150W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO36 | NXP Semiconductors | TDF8599BTH/N1,512 vs 935306578512 |
203736713 | https://4donline.ihs.com/images/VipMasterIC/IC/PHGL/PHGLS19040/PHGLS19040-1.pdf | Active | TDF8599BTH/N1,512 vs 203736713 |
TDF8599 | 150W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO36 | TDF8599BTH/N1,512 vs | |
8.27 | 2245 | https://4donline.ihs.com/images/VipMasterIC/IC/PHGL/PHGLS19040/PHGLS19040-1.pdf | TDF8599BTH/N1,512 vs 8.27 |