Part Details for TDF8591TH/N1TJ by NXP Semiconductors
Overview of TDF8591TH/N1TJ by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HT-9N1TJLB | Coilcraft Inc | General Purpose Inductor, 0.0091uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HT-5N1TJLC | Coilcraft Inc | General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HT-9N1TJLC | Coilcraft Inc | General Purpose Inductor, 0.0091uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for TDF8591TH/N1TJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X6762
|
Newark | 2 X 100 W Se (4 Ohm) Or 1 X 310 W Btl (4 Ohm) Class-D Amplifier/ Reel Rohs Compliant: Yes |Nxp TDF8591TH/N1TJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for TDF8591TH/N1TJ
TDF8591TH/N1TJ CAD Models
TDF8591TH/N1TJ Part Data Attributes
|
TDF8591TH/N1TJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDF8591TH/N1TJ
NXP Semiconductors
TDF8591TH - 2 x 100 W SE (4 Ohm) or 1 x 310 W BTL (4 Ohm) class-D amplifier SOIC 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT566-3, HSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT566-3 | |
Reach Compliance Code | compliant | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 32 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 310 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.56,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max (Vsup) | 29 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 11 mm |
Alternate Parts for TDF8591TH/N1TJ
This table gives cross-reference parts and alternative options found for TDF8591TH/N1TJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDF8591TH/N1TJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8927ST | IC 80 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM17, PLASTIC, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier | NXP Semiconductors | TDF8591TH/N1TJ vs TDA8927ST |
935278835518 | 160W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO24, PLASTIC, SOT566-3, HSOP-24 | NXP Semiconductors | TDF8591TH/N1TJ vs 935278835518 |
STA530 | 100W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP27, FLEXIWATT-27 | STMicroelectronics | TDF8591TH/N1TJ vs STA530 |
935289143118 | 160W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO24, PLASTIC, SOT566-3, HSOP-24 | NXP Semiconductors | TDF8591TH/N1TJ vs 935289143118 |
TDF8591TH/N1S,118 | TDF8591TH - 2 x 100 W SE (4 Ohm) or 1 x 310 W BTL (4 Ohm) class-D amplifier SOIC 24-Pin | NXP Semiconductors | TDF8591TH/N1TJ vs TDF8591TH/N1S,118 |
935298692118 | 160W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO24 | NXP Semiconductors | TDF8591TH/N1TJ vs 935298692118 |
TDF8590TH/N1TJ | TDF8590TH - 2 X 80 W SE (4 Ω) or 1 X 160 W BTL (8 Ω) class-D amplifier SOIC 24-Pin | NXP Semiconductors | TDF8591TH/N1TJ vs TDF8590TH/N1TJ |