Part Details for TDF8546ATH/N1ZJ by NXP Semiconductors
Overview of TDF8546ATH/N1ZJ by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDF8546ATH/N1ZJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8715
|
Newark | Tdf8546Ath/N1Z/ Reel Rohs Compliant: Yes |Nxp TDF8546ATH/N1ZJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$17.8500 / $19.9500 | Buy Now |
DISTI #
TDF8546ATH/N1ZJ-ND
|
DigiKey | IC AMP CLASS AB QUAD 25W 36HSOP Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$20.4418 | Buy Now |
DISTI #
TDF8546ATH/N1ZJ
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo-OUT 45W Class-AB 36-Pin HSOP - Tape and Reel (Alt: TDF8546ATH/N1ZJ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$18.1500 / $19.9500 | Buy Now |
DISTI #
771-TDF8546ATH/N1ZJ
|
Mouser Electronics | Audio Amplifiers TDF8546ATH/N1Z RoHS: Compliant | 0 |
|
$20.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$18.3000 | Buy Now |
DISTI #
73506606
|
Verical | Audio Amplifiers TDF8546ATH/N1Z/HSOP36/REEL 13 Min Qty: 1 Package Multiple: 1 | Americas - 490 |
|
$24.0000 / $40.7500 | Buy Now |
DISTI #
TDF8546ATH/N1ZJ
|
Avnet Silica | Audio Amp Speaker 4-CH Stereo-OUT 45W Class-AB 36-Pin HSOP (Alt: TDF8546ATH/N1ZJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101471177
|
Chip1Stop | Audio Amplifier RoHS: Compliant pbFree: No Container: Cut Tape | 490 |
|
$19.6000 / $33.2000 | Buy Now |
DISTI #
TDF8546ATH/N1ZJ
|
EBV Elektronik | Audio Amp Speaker 4-CH Stereo-OUT 45W Class-AB 36-Pin HSOP (Alt: TDF8546ATH/N1ZJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | EBV - 16000 |
|
Buy Now | |
|
Flip Electronics | Stock | 17500 |
|
RFQ |