Part Details for TDF8546AJV/N1ZU by NXP Semiconductors
Overview of TDF8546AJV/N1ZU by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDF8546AJV/N1ZU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8266
|
Newark | Tdf8546Ajv/N1Z/ Tube Rohs Compliant: Yes |Nxp TDF8546AJV/N1ZU RoHS: Compliant Min Qty: 456 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4000 / $21.0000 | Buy Now |
DISTI #
TDF8546AJV/N1ZU-ND
|
DigiKey | IC AMP CLASS AB QUAD 64W DBS27P Min Qty: 456 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.4980 | Buy Now |
DISTI #
TDF8546AJV/N1ZU
|
Avnet Americas | Audio Amplifier Speaker 4-CH Stereo 25W Class AB 27-Pin DBS Bulk - Rail/Tube (Alt: TDF8546AJV/N1ZU) Min Qty: 456 Package Multiple: 456 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$18.1500 / $19.9500 | Buy Now |
DISTI #
771-TDF8546AJV/N1ZU
|
Mouser Electronics | Audio Amplifiers TDF8546AJV/N1Z RoHS: Compliant | 0 |
|
$21.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 456 Package Multiple: 456 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$18.3000 | Buy Now |
Part Details for TDF8546AJV/N1ZU
TDF8546AJV/N1ZU CAD Models
TDF8546AJV/N1ZU Part Data Attributes
|
TDF8546AJV/N1ZU
NXP Semiconductors
Buy Now
|
Compare Parts:
TDF8546AJV/N1ZU
NXP Semiconductors
|
Samacsys Manufacturer | NXP |