Part Details for TDF8544J/N2,112 by NXP Semiconductors
Overview of TDF8544J/N2,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDF8544J/N2,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDF8544J/N2,112
|
Avnet Americas | - Rail/Tube (Alt: TDF8544J/N2,112) RoHS: Compliant Min Qty: 33 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 51 Partner Stock |
|
$9.4736 / $10.9252 | Buy Now |
|
Rochester Electronics | I2C-bus controlled 4 x 50 W power amplifier. RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$9.4800 / $11.1500 | Buy Now |
Part Details for TDF8544J/N2,112
TDF8544J/N2,112 CAD Models
TDF8544J/N2,112 Part Data Attributes
|
TDF8544J/N2,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDF8544J/N2,112
NXP Semiconductors
TDF8544 - I²C-bus controlled 4 x 50 W power amplifier ZIP 27-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | ZIP | |
Pin Count | 27 | |
Manufacturer Package Code | SOT827-1 | |
Reach Compliance Code | unknown | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PZIP-T27 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP27,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 350 mA | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG |