Part Details for TDF8530TH by NXP Semiconductors
Overview of TDF8530TH by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDF8530TH
TDF8530TH CAD Models
TDF8530TH Part Data Attributes
|
TDF8530TH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDF8530TH
NXP Semiconductors
IC 100 W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO44, PLASTIC, SOT1131-1, HSOP-44, Audio/Video Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | HSSOP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G44 | |
Length | 15.9 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 100 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP44,.55 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 11 mm |
Alternate Parts for TDF8530TH
This table gives cross-reference parts and alternative options found for TDF8530TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDF8530TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDF8530TH/N2,118 | TDF8530 - I²C-bus controlled quad channel 45 W / 2 Ω class-D power amplifier with full diagnostics SOIC 44-Pin | NXP Semiconductors | TDF8530TH vs TDF8530TH/N2,118 |
TDF8530TH/N1,512 | SOT1131-1 Package, Standard Marking, Tube Dry Pack | NXP Semiconductors | TDF8530TH vs TDF8530TH/N1,512 |
935297727112 | 100W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO44 | NXP Semiconductors | TDF8530TH vs 935297727112 |