Part Details for TDF1575U04 by SANYO Electric Co Ltd
Overview of TDF1575U04 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for TDF1575U04
TDF1575U04 CAD Models
TDF1575U04 Part Data Attributes
|
TDF1575U04
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TDF1575U04
SANYO Electric Co Ltd
Dielectric BPF, 1575MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 335000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 140000 kHz | |
Attenuation@Freq-Max | 43 dB | |
Attenuation@Freq-Min | 17 dB | |
Center or Cutoff Frequency (fo/fc) | 1575 MHz | |
Filter Type | DIELECTRIC BPF | |
Height | 1.8 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.8 dB | |
Length | 3.6 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Width | 3.5 mm |