-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.16-Gbps MIPI® CSI-2 V<sup>3</sup>Link deserializer quad hub for high speed sensors 64-VQFN -20 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TDES960RTDT | Texas Instruments | 4.16-Gbps MIPI® CSI-2 V<sup>3</sup>Link deserializer quad hub for high speed sensors 64-VQFN -20 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TDES960RTDTCT-ND
|
DigiKey | IC SOC PROCESSOR Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.7412 / $18.4500 | Buy Now |
DISTI #
595-TDES960RTDT
|
Mouser Electronics | Serializers & Deserializers - Serdes 4.16-Gbps MIPI® CSI-2 V³Link deserializer quad hub for high speed sensors 64-VQFN -20 to 85 RoHS: Compliant | 1156 |
|
$12.7800 / $18.4500 | Buy Now |
DISTI #
J56:1989_17061949
|
Arrow Electronics | Quad 4.16-Gbps V3Link Deserializer Hub With MIPI CSI-2 Interface for High Speed, High Resolution Cameras, RADAR, and Other Sensors RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | Europe - 250 |
|
$12.0400 / $12.8610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDES960RTDT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TDES960RTDT
Texas Instruments
4.16-Gbps MIPI® CSI-2 V<sup>3</sup>Link deserializer quad hub for high speed sensors 64-VQFN -20 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 1.155 V | |
Supply Voltage-Min (Vsup) | 1.045 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |