-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock LED Display, 4-Character, Green, 10mm, ROHS COMPLIANT PACKAGE-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2695
|
Newark | Led 7-Seg Display, Com Anode, Grn, 4Mcd Rohs Compliant: Yes |Vishay TDCG1050M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$1.7500 / $3.3700 | Buy Now |
DISTI #
TDCG1050M
|
Avnet Americas | CLOCKMODULE 10MM GREEN M.PLEX C.A.-e3 - Rail/Tube (Alt: TDCG1050M) RoHS: Compliant Min Qty: 384 Package Multiple: 384 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.3125 / $1.4805 | Buy Now |
DISTI #
78-TDCG1050
|
Mouser Electronics | LED Displays & Accessories 4-Dig Grn 2.8-4.0mcd Common Anode RoHS: Compliant | 1397 |
|
$1.5000 / $3.3500 | Buy Now |
|
Future Electronics | TDCG10 Series Four Digit Green 2 V 20 mA 573 nm Common Anode Clock Display RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 12 Container: Tube | 0Tube |
|
$1.3500 / $1.5300 | Buy Now |
|
Future Electronics | TDCG10 Series Four Digit Green 2 V 20 mA 573 nm Common Anode Clock Display RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 12 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$1.3500 / $1.5300 | Buy Now |
|
Bristol Electronics | 9672 |
|
RFQ | ||
|
Quest Components | 7737 |
|
$1.5908 / $3.1815 | Buy Now | |
DISTI #
TDCG1050M
|
TTI | LED Displays & Accessories 4-Dig Grn 2.8-4.0mcd Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 384 Package Multiple: 384 Container: Bulk | Americas - 0 |
|
$1.3900 | Buy Now |
DISTI #
TDCG1050M
|
TME | Display: LED, 7-segment, 10mm, 0.39", No.char: 4, green, 2.8÷4mcd Min Qty: 1 | 0 |
|
$1.3400 / $2.9700 | RFQ |
|
ComSIT USA | CLOCK DISPLAY Clock LED Display, 4-Character, Green, 10mm RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDCG1050M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TDCG1050M
Vishay Intertechnologies
Clock LED Display, 4-Character, Green, 10mm, ROHS COMPLIANT PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | COMMON ANODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | CLOCK LED DISPLAY | |
Peak Wavelength | 575 nm | |
Terminal Finish | Silver (Ag) |