-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Time-to-digital converter for time-of-flight (ToF) applications for LIDAR and ultrasonic 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TDC7200PWR-ND
|
DigiKey | IC DIG CONV 14TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
81259 In Stock |
|
$1.1400 | Buy Now |
DISTI #
296-44361-1-ND
|
DigiKey | IC DIG CONV 14TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28537 In Stock |
|
$1.0275 / $2.5800 | Buy Now |
DISTI #
595-TDC7200PWR
|
Mouser Electronics | Sensor Interface Time-to-digital converter for time-of-flight (ToF) applications for LIDAR and ultrasonic 14-TSSOP -40 to 85 RoHS: Compliant | 0 |
|
$1.0200 / $2.0400 | Order Now |
DISTI #
V72:2272_07367477
|
Arrow Electronics | Time to Digital Converter 55ps 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2115 Container: Cut Strips | Americas - 1493 |
|
$1.1285 / $1.3536 | Buy Now |
DISTI #
59412591
|
Verical | Time to Digital Converter 55ps 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2115 | Americas - 1493 |
|
$1.1285 / $1.3536 | Buy Now |
|
Rochester Electronics | TDC7200 Time-to-digital converter for time-of-flight (ToF) applications for LIDAR and ultrasonic RoHS: Compliant Status: Active Min Qty: 1 | 81259 |
|
$0.9350 / $1.1000 | Buy Now |
DISTI #
C1S746203849357
|
Chip1Stop | Time to Digital Converter 14-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1321 |
|
$1.0800 / $1.9300 | Buy Now |
|
CHIPMALL.COM LIMITED | IC DIG CONV 14TSSOP | 598 |
|
$0.8564 / $1.1896 | Buy Now |
|
LCSC | TSSOP-14 ADCs/DACs - Special Purpose ROHS | 265 |
|
$0.8445 / $1.4445 | Buy Now |
|
Win Source Electronics | IC DIG CONV 14TSSOP / Time-to-Digital Converter | 30000 |
|
$1.1582 / $1.7373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDC7200PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TDC7200PWR
Texas Instruments
Time-to-digital converter for time-of-flight (ToF) applications for LIDAR and ultrasonic 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TDC7200PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDC7200PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDC7200PW | Time-to-digital converter for time-of-flight (ToF) applications for LIDAR and ultrasonic 14-TSSOP -40 to 85 | Texas Instruments | TDC7200PWR vs TDC7200PW |