Part Details for TDC105K025NSE by Cornell Dubilier Electronics Inc
Overview of TDC105K025NSE by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for TDC105K025NSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H8497
|
Newark | Tantalum Capacitor, 1Uf, 25V, Radial 10%, Capacitance:1µf, Voltage(Dc):25V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:3.17Mm, Esr:-, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leadedrohs Compliant: No |Cornell Dubilier TDC105K025NSE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TDC105K025NSE
TDC105K025NSE CAD Models
TDC105K025NSE Part Data Attributes
|
TDC105K025NSE
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDC105K025NSE
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2518, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2518 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 8.89 mm | |
Leakage Current | 0.0005 mA | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2518 | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Pitch | 3.17 mm | |
Terminal Shape | WIRE | |
Width | 4.45 mm |