Part Details for TDC1047B7C by Fairchild Semiconductor Corporation
Overview of TDC1047B7C by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDC1047B7C
TDC1047B7C CAD Models
TDC1047B7C Part Data Attributes
|
TDC1047B7C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TDC1047B7C
Fairchild Semiconductor Corporation
ADC, Flash Method, 7-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, CDIP24, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.1 V | |
Analog Input Voltage-Min | -0.9 V | |
Conversion Time-Max | 0.05 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.4% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET 2'S COMPLEMENT | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TDC1047B7C
This table gives cross-reference parts and alternative options found for TDC1047B7C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDC1047B7C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDC1047B7C | ADC, Flash Method, 7-Bit, 1 Func, Parallel, Word Access, Bipolar, CDIP24, | Raytheon Semiconductor | TDC1047B7C vs TDC1047B7C |
TDC1047B7C | A/D Converter, 7-Bit, 1 Func, Bipolar, CDIP24, | TRW Inc | TDC1047B7C vs TDC1047B7C |