Part Details for TDC1028J4A by TRW Inc
Overview of TDC1028J4A by TRW Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Part Details for TDC1028J4A
TDC1028J4A CAD Models
TDC1028J4A Part Data Attributes
|
TDC1028J4A
TRW Inc
Buy Now
Datasheet
|
Compare Parts:
TDC1028J4A
TRW Inc
Digital Filter, 4-Bit, CMOS, CDIP48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRW INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPTEMP SPECIFIED AS TC | |
Boundary Scan | NO | |
Clock Frequency-Max | 7.4 MHz | |
External Data Bus Width | 4 | |
JESD-30 Code | R-CDIP-T48 | |
Low Power Mode | NO | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 900 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, DIGITAL FILTER |