Part Details for TDC1020G0V by TRW Inc
Overview of TDC1020G0V by TRW Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDC1020G0V
TDC1020G0V CAD Models
TDC1020G0V Part Data Attributes
|
TDC1020G0V
TRW Inc
Buy Now
Datasheet
|
Compare Parts:
TDC1020G0V
TRW Inc
A/D Converter, 10-Bit, 1 Func, Bipolar, CPGA68,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRW INC | |
Package Description | PGA, PGA68,11X11 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.2% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Supply Current-Max | 850 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR |