Part Details for TDC1011PWR by Texas Instruments
Overview of TDC1011PWR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDC1011PWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9817
|
Newark | Afe, 1 Ch, Spi, 5.5V, Ic Function:Analogue Front End Device, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Tssop, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS TDC1011PWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2449 |
|
$4.0300 / $7.1900 | Buy Now |
DISTI #
296-42461-1-ND
|
DigiKey | IC AFE ULTRA SENSING 28TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1842 In Stock |
|
$1.3999 / $4.8300 | Buy Now |
DISTI #
595-TDC1011PWR
|
Mouser Electronics | Analog Front End - AFE Single Channel Ultrasonic Sensing Analog Front End (AFE) for Level and ID Sensing 28-TSSOP -40 to 125 RoHS: Compliant | 11158 |
|
$1.6800 / $2.9400 | Buy Now |
DISTI #
V72:2272_07367473
|
Arrow Electronics | AFE General Purpose 3.3V/5V Medical 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2136 Container: Cut Strips | Americas - 1385 |
|
$1.8120 / $1.9600 | Buy Now |
DISTI #
59831019
|
Verical | AFE General Purpose 3.3V/5V Medical 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2136 | Americas - 1385 |
|
$1.8120 / $1.9600 | Buy Now |
|
Ameya Holding Limited | IC AFE ULTRA SENSING 28TSSOP | 213173 |
|
RFQ |