Part Details for TDC10-500MA by Eaton Bussmann
Results Overview of TDC10-500MA by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDC10-500MA Information
TDC10-500MA by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TDC1044AR4C | Rochester Electronics LLC | TDC1044A - ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, Bipolar, PQCC20 | |
TDC1044AN9C | Rochester Electronics LLC | TDC1044A - ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, Bipolar, PDIP16 | |
LQW18CNR47J0HD | Murata Manufacturing Co Ltd | Fixed IND 470nH 500mA POWRTRN |
Price & Stock for TDC10-500MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09WX6365
|
Newark | Fuse, Quick Blow, 500Ma, Blow Characteristic:Fast Acting, Fuse Current:500Ma, Voltage Rating Vac:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 513 |
|
$0.5820 / $0.7280 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.5A 750V Holder Cartridge 6.35 X 31.75mm Glass RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000002447810
|
Sager | Cartridge Fuses C10 500MA 10 IN | 0 |
|
Buy Now |