Part Details for TDC10-100MA by Eaton Corporation
Overview of TDC10-100MA by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDC10-100MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDC10-100MA
|
Avnet Americas | Fuse Miniature 0.1A 1000V Fast 2-Pin Cartridge Holder - Bulk (Alt: TDC10-100MA) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TDC10-100MA
|
Avnet Abacus | Fuse Miniature 0.1A 1000V Fast 2-Pin Cartridge Holder (Alt: TDC10-100MA) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for TDC10-100MA
TDC10-100MA CAD Models
TDC10-100MA Part Data Attributes:
|
TDC10-100MA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TDC10-100MA
Eaton Corporation
Electric Fuse, Fast Blow, 0.1A, 1000VAC, 1A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 32 mm | |
Body Length or Diameter | 6.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 1 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 1000 V | |
Reference Standard | BS | |
Surface Mount | NO | |
Terminal Shape | END CAP |