Part Details for TDC028-14 by L-com Inc
Overview of TDC028-14 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDC028-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1448
|
Newark | Flat Cbl(6X6) 14 W/Spade Lugs |L-Com TDC028-14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 276 |
|
$12.7900 | Buy Now |
DISTI #
5073-TDC028-14-ND
|
DigiKey | FLAT CBL(6X6) 14' W/SPADE LUGS Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.3604 / $17.9000 | Buy Now |
DISTI #
71721666
|
RS | Flat Modular Cable, RJ12 (6x6) / Spade Lug, 14.0 ft | L-com TDC028-14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7900 | RFQ |
|
Onlinecomponents.com | FLAT CBL(6X6) 14' W/SPADE LUGS | 0 |
|
$11.2200 / $14.8600 | Buy Now |
DISTI #
TDC028-14
|
L-com US | High quality at an affordable price makes L-com's Silver Satin Flat Modular patch cables the right choice for your project. Featuring an RJ12 plug on one end and Spade Lugs on the other, these cables are designed to install quickly. Quantity pricing is available for larger volume orders, contact us today for a quote. Min Qty: 1 Package Multiple: 1 | 2956 |
|
$10.1000 / $12.7900 | Buy Now |