Part Details for TDC027-25 by L-com Inc
Results Overview of TDC027-25 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for TDC027-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1445
|
Newark | Enet Cord, Rj12 Plug-Rj12 Plug, 25Ft, Lan Category:-, Connector To Connector:Rj12 Plug To Rj12 Plu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 218 |
|
$21.3900 | Buy Now |
DISTI #
5073-TDC027-25-ND
|
DigiKey | FLAT CBL(6X6) 25' CROSSED Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$27.3800 | Buy Now |
DISTI #
72277294
|
RS | FLAT CBL(6X6) 25' CROSSED | L-com TDC027-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5800 / $21.3900 | RFQ |
|
Onlinecomponents.com | FLAT CBL(6X6) 25' CROSSED RoHS: Compliant | 0 |
|
$18.5400 / $24.3400 | Buy Now |
DISTI #
77747962
|
Verical | EthernetCable AssemblyCat 5e UTP 3.04m 24AWG RJ-45 to RJ-45 Min Qty: 5 Package Multiple: 1 | Americas - 218 |
|
$16.8981 / $21.3900 | Buy Now |
DISTI #
TDC027-25
|
L-com US | High quality at an affordable price makes L-com's Silver Satin Flat Modular patch cables the right c... more Min Qty: 1 Package Multiple: 1 | 2623 |
|
$16.9000 / $21.3900 | Buy Now |
Part Details for TDC027-25
TDC027-25 CAD Models
TDC027-25 Part Data Attributes
|
TDC027-25
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TDC027-25
L-com Inc
FLAT CBL(6X6) 25' CROSSED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | RJ12 PLUG | |
Connector Side2 | RJ12 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire Gauge | 26 AWG |