Part Details for TDC-GP22 5K T&R by ScioSense
Overview of TDC-GP22 5K T&R by ScioSense
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDC-GP22 5K T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDC-GP225KT&RCT-ND
|
DigiKey | IC ULTRASONIC FLOW SENSOR 32QFN Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63 In Stock |
|
$2.9179 / $6.4800 | Buy Now |
DISTI #
985-TDC-GP22T&R
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized TDC-GP22 5K QFN32 LF T&R RoHS: Compliant | 13857 |
|
$2.7600 / $5.7100 | Buy Now |
|
Future Electronics | TDC-GP22 5K QFN32 LF T&R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.7100 | Buy Now |
DISTI #
501950003
|
EBV Elektronik | TDC-GP22 5K QFN32 LF T&R (Alt: 501950003) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |