Part Details for TDC-GP22 1K T&R by ScioSense
Overview of TDC-GP22 1K T&R by ScioSense
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDC-GP22 1K T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2618-TDC-GP221KT&RCT-ND
|
DigiKey | TDC-GP22 1K QFN32 LF T&R Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
955 In Stock |
|
$3.5441 / $7.3300 | Buy Now |
DISTI #
985-TDC-GP22-1K
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized TDC-GP22 1K QFN32 LF T&R RoHS: Compliant | 0 |
|
$3.5500 | Order Now |
|
Future Electronics | IC ULTRASONIC FLOW SENSOR 32QFN RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$3.4800 | Buy Now |
|
Future Electronics | IC ULTRASONIC FLOW SENSOR 32QFN RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.4800 | Buy Now |
DISTI #
SCSTDC-GP22 1K T&R.P
|
Heilind Electronics | CUT TAPE - CONVERTER TDCQFN32 32-VFQFN EXPOSED PAD | Americas - 71 in Stock |
|
$5.1639 / $6.7022 | Buy Now |
DISTI #
SCSTDC-GP22 1K T&R.P
|
Interstate Connecting Components | CUT TAPE - CONVERTER TDCQFN32 32-VFQFN EXPOSED PAD | 23 |
|
$5.1639 / $6.7022 | Buy Now |
DISTI #
501950005
|
EBV Elektronik | TDC-GP22 1K QFN32 LF T&R (Alt: 501950005) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for TDC-GP22 1K T&R
TDC-GP22 1K T&R CAD Models
TDC-GP22 1K T&R Part Data Attributes:
|
TDC-GP22 1K T&R
ScioSense
Buy Now
|
Compare Parts:
TDC-GP22 1K T&R
ScioSense
|
Samacsys Manufacturer | ScioSense |