Part Details for TDC-GP2 T&R 2K by ScioSense
Overview of TDC-GP2 T&R 2K by ScioSense
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDC-GP2 T&R 2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDC-GP2T&R2KCT-ND
|
DigiKey | IC TDC 2 CHANNEL 32QFN Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1980 In Stock |
|
$7.6625 / $10.4500 | Buy Now |
DISTI #
985-TDC-GP2T&R2K
|
Mouser Electronics | Flow Sensors TDC-GP2 QFN32 LF T&R 2k RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | IC TIME-DIGITAL CONV 2CHAN 32QFN RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$8.3500 | Buy Now |
DISTI #
501900003
|
EBV Elektronik | TDC-GP2 QFN32 LF T&R 2K (Alt: 501900003) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 2 Days | EBV - 0 |
|
Buy Now |