Part Details for TDB6HK95N16LOF by Infineon Technologies AG
Overview of TDB6HK95N16LOF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TDB6HK95N16LOF
TDB6HK95N16LOF CAD Models
TDB6HK95N16LOF Part Data Attributes:
|
TDB6HK95N16LOF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDB6HK95N16LOF
Infineon Technologies AG
Silicon Controlled Rectifier,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 190 µs | |
Configuration | 3 PHASE BRIDGE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 6G | |
Desc. of Screw Terminals | 2A-K-3AK | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-X12 | |
Leakage Current-Max | 8 mA | |
Non-Repetitive Pk On-state Cur | 720 A | |
Number of Elements | 6 | |
Number of Terminals | 12 | |
On-State Voltage-Max | 1.64 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 75 A | |
Reference Standard | IEC-747-6 | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |