Part Details for TDB6HK240N16P by Infineon Technologies AG
Overview of TDB6HK240N16P by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TDB6HK240N16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-TDB6HK240N16P
|
Mouser Electronics | IGBT Modules IGBT 1600V 240A RoHS: Compliant | 6 |
|
$157.9000 / $175.1000 | Buy Now |
Part Details for TDB6HK240N16P
TDB6HK240N16P CAD Models
TDB6HK240N16P Part Data Attributes
|
TDB6HK240N16P
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDB6HK240N16P
Infineon Technologies AG
Insulated Gate Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |