Part Details for TDB6HK180N16RRBPSA1 by Infineon Technologies AG
Overview of TDB6HK180N16RRBPSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDB6HK180N16RRBPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2693
|
Newark | Igbt Module, 1.2Kv, 140A, 515W Rohs Compliant: Yes |Infineon TDB6HK180N16RRBPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$140.8500 / $157.6100 | Buy Now |
DISTI #
448-TDB6HK180N16RRBPSA1-ND
|
DigiKey | LOW POWER ECONO AG-ECONO2B-411 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
8 In Stock |
|
$152.6537 / $169.3500 | Buy Now |
DISTI #
726-TDB6HK180N16RRBP
|
Mouser Electronics | Discrete Semiconductor Modules LOW POWER ECONO RoHS: Compliant | 20 |
|
$150.6800 / $169.3300 | Buy Now |
DISTI #
69702276
|
Verical | Half Controlled Bridge with Brake Chopper Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 13 |
|
$136.2500 / $163.7500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 15 | 7 |
|
$179.6216 / $190.9040 | Buy Now |
|
Ameya Holding Limited | INFINEON DISCRETE MODULE TDB6HK180N16RRB | 10 |
|
RFQ | |
DISTI #
C1S322001167277
|
Chip1Stop | Thyristor (SCR) RoHS: Compliant Container: Tray | 13 |
|
$109.0000 / $131.0000 | Buy Now |
DISTI #
SP005422504
|
EBV Elektronik | Transistor IGBT Module N-Channel 1200V 140A �20V Screw (Alt: SP005422504) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |