Part Details for TDB6HK180N16RRB11BPSA1 by Infineon Technologies AG
Results Overview of TDB6HK180N16RRB11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDB6HK180N16RRB11BPSA1 Information
TDB6HK180N16RRB11BPSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for TDB6HK180N16RRB11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2694
|
Newark | Igbt Module, 1.2Kv, 140A, 515W Rohs Compliant: Yes |Infineon TDB6HK180N16RRB11BPSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$80.8600 / $98.8100 | Buy Now |
DISTI #
448-TDB6HK180N16RRB11BPSA1-ND
|
DigiKey | LOW POWER ECONO AG-ECONO2B-411 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4 In Stock |
|
$77.7500 / $95.0100 | Buy Now |
DISTI #
TDB6HK180N16RRB11BPSA1
|
Avnet Americas | Transistor IGBT Module N-Channel 1200V 140A ?20V Screw - Trays (Alt: TDB6HK180N16RRB11BPSA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$86.4580 | Buy Now |
DISTI #
726-DB6HK180N16RRB11
|
Mouser Electronics | Discrete Semiconductor Modules LOW POWER ECONO RoHS: Compliant | 14 |
|
$77.7500 / $95.0100 | Buy Now |
DISTI #
80555980
|
Verical | IGBT-Module Transistor Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$163.3049 | Buy Now |
DISTI #
TDB6HK180N16RRB11BPSA1
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 15 |
|
$140.0000 / $141.0000 | Buy Now |
DISTI #
SP005422422
|
EBV Elektronik | Transistor IGBT Module NChannel 1200V 140A 20V Screw (Alt: SP005422422) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TDB6HK180N16RRB11BPSA1
TDB6HK180N16RRB11BPSA1 CAD Models
TDB6HK180N16RRB11BPSA1 Part Data Attributes
|
TDB6HK180N16RRB11BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDB6HK180N16RRB11BPSA1
Infineon Technologies AG
Rectifier Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon |