Part Details for TDB6HK180N16RRB11BOSA1 by Infineon Technologies AG
Overview of TDB6HK180N16RRB11BOSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for TDB6HK180N16RRB11BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0812
|
Newark | Igbt Mod, 1.2Kv, 140A, 515W, Continuous Collector Current:140A, Collector Emitter Saturation Voltage:1.75V, Power Dissipation:515W, Operating Temperature Max:150°C, Igbt Termination:Press Fit, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Infineon TDB6HK180N16RRB11BOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TDB6HK180N16RRB11B
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: TDB6HK180N16RRB11B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ |
Part Details for TDB6HK180N16RRB11BOSA1
TDB6HK180N16RRB11BOSA1 CAD Models
TDB6HK180N16RRB11BOSA1 Part Data Attributes
|
TDB6HK180N16RRB11BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDB6HK180N16RRB11BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |