There are no models available for this part yet.
Overview of TDB6HK180N16RRB11B by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TDB6HK180N16RRB11B by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TDB6HK180N16RRB11B
|
Avnet Americas | Transistor IGBT Module N-Channel 1200V 140A ±20V Screw - Trays (Alt: TDB6HK180N16RRB11B) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
TDB6HK180N16RRB11B
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: TDB6HK180N16RRB11B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ |