Part Details for TDB6HK124N16RRBPSA1 by Infineon Technologies AG
Overview of TDB6HK124N16RRBPSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDB6HK124N16RRBPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ3310
|
Newark | Thyristor Diode Module, 0.15A, 2.5V Rohs Compliant: Yes |Infineon TDB6HK124N16RRBPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$152.7300 | Buy Now |
DISTI #
448-TDB6HK124N16RRBPSA1-ND
|
DigiKey | LOW POWER ECONO AG-ECONO2B-211 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
14 In Stock |
|
$133.5720 / $148.1800 | Buy Now |
DISTI #
726-TDB6HK124N16RRBP
|
Mouser Electronics | Discrete Semiconductor Modules LOW POWER ECONO RoHS: Compliant | 10 |
|
$133.5700 / $148.1600 | Buy Now |
DISTI #
80331333
|
Verical | Thyristor Module with Chopper-IGBT Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$155.0000 / $168.7500 | Buy Now |
DISTI #
77581451
|
Verical | Thyristor Module with Chopper-IGBT Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 15 |
|
$124.0728 | Buy Now |
|
Ameya Holding Limited | 5 |
|
RFQ | ||
DISTI #
C1S322000871160
|
Chip1Stop | Thyristor (SCR) RoHS: Compliant Container: Tray | 15 |
|
$128.0000 | Buy Now |
DISTI #
SP005422412
|
EBV Elektronik | Thyristor SCR Module Hex 1600V 125A Screw Mount (Alt: SP005422412) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TDB6HK124N16RRBPSA1
TDB6HK124N16RRBPSA1 CAD Models
TDB6HK124N16RRBPSA1 Part Data Attributes
|
TDB6HK124N16RRBPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDB6HK124N16RRBPSA1
Infineon Technologies AG
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |