Part Details for TDB6HK124N16RRBOSA1 by Infineon Technologies AG
Overview of TDB6HK124N16RRBOSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDB6HK124N16RRBOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1987
|
Newark | Thyristor Module, 1.2Kv, 70A, Scr Module Type:Bridge Rectifier, Three Phase - Scr, Peak Repetitive Off-State Voltage, Vdrm:1.6Kv, Gate Trigger Current Max, Igt:150Ma, Current It Av:-, On State Rms Current It(Rms):70A, Peak Non Rep Rohs Compliant: Yes |Infineon TDB6HK124N16RRBOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$126.9400 | Buy Now |
DISTI #
TDB6HK124N16RRBOSA1-ND
|
DigiKey | SCR MODULE 1.6KV 70A MODULE Lead time: 78 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
TDB6HK124N16RRBOSA
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: TDB6HK124N16RRBOSA) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
SP000101729
|
EBV Elektronik | LOW POWER ECONO (Alt: SP000101729) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TDB6HK124N16RRBOSA1
TDB6HK124N16RRBOSA1 CAD Models
TDB6HK124N16RRBOSA1 Part Data Attributes
|
TDB6HK124N16RRBOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDB6HK124N16RRBOSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 70A I(T)RMS, 1600V V(RRM), 3 Element
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Infineon | |
Configuration | 3 PHASE BRIDGE, HALF-CONTROLLED WITH BUILT-IN IGBT | |
DC Gate Trigger Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-P22 | |
Number of Elements | 3 | |
Number of Terminals | 22 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 70 A | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |