Part Details for TDB-10 by SPC Multicomp
Overview of TDB-10 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDB-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N5754
|
Newark | Terminal Block, Barrier, 10 Position, 18-12Awg, No. Of Rows:2 Row, No. Of Positions:10Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:12Awg, Pitch Spacing:11Mm, Rated Current:20A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Multicomp TDB-10 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |