Part Details for TDA9860 by Philips Semiconductors
Overview of TDA9860 by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA9860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | Video/TV Circuit, Video/TV Sound Circuit, 32 Pin, Plastic, SDIP | 66 |
|
$4.8750 / $11.2500 | Buy Now |
|
Quest Components | Video/TV Circuit, Video/TV Sound Circuit, 32 Pin, Plastic, SDIP | 30 |
|
$7.5000 / $11.2500 | Buy Now |
|
ComSIT USA | UNIVERSAL HIFI AUDIO PROCESSOR FOR TV Tone Control Circuit, 2 Channel(s), PDIP32 RoHS: Not Compliant | Europe - 377 |
|
RFQ |
Part Details for TDA9860
TDA9860 CAD Models
TDA9860 Part Data Attributes:
|
TDA9860
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA9860
Philips Semiconductors
Consumer IC, PDIP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL |