Part Details for TDA9536 by STMicroelectronics
Overview of TDA9536 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA9536
TDA9536 CAD Models
TDA9536 Part Data Attributes
|
TDA9536
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA9536
STMicroelectronics
3 CHANNEL, VIDEO AMPLIFIER, PZIP11, PLASTIC, CLIPWATT-11
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZIP | |
Package Description | PLASTIC, CLIPWATT-11 | |
Pin Count | 11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | IT ALSO REQUIRES 20 TO 115V | |
Bandwidth-Nom | 50000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 20 dB | |
JESD-30 Code | R-PZMA-T11 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.1,.1,67 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 14.65 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Width | 3 mm |