Part Details for TDA9535L by STMicroelectronics
Overview of TDA9535L by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA9535L
TDA9535L CAD Models
TDA9535L Part Data Attributes
|
TDA9535L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA9535L
STMicroelectronics
3 CHANNEL, VIDEO AMPLIFIER, PZIP11, PLASTIC, CLIPWATT-11
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZIP | |
Package Description | PLASTIC, CLIPWATT-11 | |
Pin Count | 11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT ALSO REQUIRES 20 TO 115V SUPPLY | |
Bandwidth-Nom | 37000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 26 dB | |
JESD-30 Code | R-PZIP-T11 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.1,.1,67 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 14.65 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Width | 3 mm |