Part Details for TDA9106A by STMicroelectronics
Results Overview of TDA9106A by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA9106A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 |
|
$6.3000 / $10.0800 | Buy Now |
Part Details for TDA9106A
TDA9106A CAD Models
TDA9106A Part Data Attributes
|
TDA9106A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA9106A
STMicroelectronics
HORIZ/VERT DEFLECTION IC, PDIP42, SHRINK, DIP-42
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | SHRINK, DIP-42 | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Application | MONITOR | |
Blanking Output | YES | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T42 | |
Length | 36.83 mm | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for TDA9106A
This table gives cross-reference parts and alternative options found for TDA9106A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA9106A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDA9105A | STMicroelectronics | Check for Price | HORIZ/VERT DEFLECTION IC, PDIP42, SDIP-42 | TDA9106A vs TDA9105A |
TDA9105 | STMicroelectronics | Check for Price | HORIZ/VERT DEFLECTION IC, PDIP42, SHRINK, PLASTIC, DIP-42 | TDA9106A vs TDA9105 |
KB2147 | Samsung Semiconductor | Check for Price | Horiz/Vert Deflection IC, PDIP42, 0.600 INCH, SHRINK, PLASTIC, DIP-42 | TDA9106A vs KB2147 |