Part Details for TDA9105 by STMicroelectronics
Overview of TDA9105 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TDA9105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VERTICAL/HORIZONTAL DEFLECTION PROCESSOR, 42 Pin, Plastic, SDIP | 106 |
|
$6.4480 / $14.8800 | Buy Now |
Part Details for TDA9105
TDA9105 CAD Models
TDA9105 Part Data Attributes:
|
TDA9105
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA9105
STMicroelectronics
HORIZ/VERT DEFLECTION IC, PDIP42, SHRINK, PLASTIC, DIP-42
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | SHRINK, PLASTIC, DIP-42 | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Application | MONITOR | |
Blanking Output | YES | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T42 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | SDIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL |
Alternate Parts for TDA9105
This table gives cross-reference parts and alternative options found for TDA9105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA9105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STV7778 | HORIZ/VERT DEFLECTION IC, PDIP42, SHRINK, PLASTIC, DIP-42 | STMicroelectronics | TDA9105 vs STV7778 |
TDA9103 | HORIZ/VERT DEFLECTION IC, PDIP42, SHRINK, PLASTIC, DIP-42 | STMicroelectronics | TDA9105 vs TDA9103 |
TDA9105S | HORIZ/VERT DEFLECTION IC, PDIP42, SHRINK, DIP-42 | STMicroelectronics | TDA9105 vs TDA9105S |