Part Details for TDA9103 by STMicroelectronics
Results Overview of TDA9103 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA9103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | IC,TV/VIDEO CIRCUIT,VIDEO DEFLECTION CIRCUIT,BICMOS,SDIP,42PIN,PLASTIC | 608 |
|
$3.0000 / $7.5000 | Buy Now |
|
ComSIT USA | DEFLECTION PROCESSOR FOR MULTISYNC MONITOR Horiz/Vert Deflection IC, BICMOS, PDIP42 RoHS: Not Compliant |
|
|
RFQ |
Part Details for TDA9103
TDA9103 CAD Models
TDA9103 Part Data Attributes
|
TDA9103
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA9103
STMicroelectronics
HORIZ/VERT DEFLECTION IC, PDIP42, SHRINK, PLASTIC, DIP-42
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | SHRINK, PLASTIC, DIP-42 | |
Pin Count | 42 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Application | MONITOR | |
Blanking Output | NO | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T42 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | SDIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL |
Alternate Parts for TDA9103
This table gives cross-reference parts and alternative options found for TDA9103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA9103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDA9105A | STMicroelectronics | Check for Price | HORIZ/VERT DEFLECTION IC, PDIP42, SDIP-42 | TDA9103 vs TDA9105A |
TDA9105 | STMicroelectronics | Check for Price | HORIZ/VERT DEFLECTION IC, PDIP42, SHRINK, PLASTIC, DIP-42 | TDA9103 vs TDA9105 |
KB2147 | Samsung Semiconductor | Check for Price | Horiz/Vert Deflection IC, PDIP42, 0.600 INCH, SHRINK, PLASTIC, DIP-42 | TDA9103 vs KB2147 |
TDA9103 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the TDA9103 application note (AN5323) which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To optimize the TDA9103 for low power consumption, ensure that the device is operated in the lowest possible power mode (e.g., standby mode) when not in use, and adjust the output voltage and current limits according to the application requirements. Additionally, consider using a low-dropout regulator (LDO) to reduce power losses.
-
The TDA9103 is specified to operate from -40°C to 125°C (junction temperature), but the maximum operating temperature range may vary depending on the specific application and environmental conditions. It is recommended to consult the datasheet and application notes for more information.
-
The TDA9103 is designed for low-voltage applications (up to 5.5V) and is not suitable for high-voltage applications. If a high-voltage application is required, consider using a different device or consulting with STMicroelectronics for a custom solution.
-
To troubleshoot issues with the TDA9103, start by consulting the datasheet and application notes, and then perform basic checks such as verifying the power supply, signal connections, and output voltage. If the issue persists, consider using a logic analyzer or oscilloscope to debug the device, and contact STMicroelectronics support for further assistance.