Part Details for TDA8932BTW/N2,112 by NXP Semiconductors
Overview of TDA8932BTW/N2,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TDA8932BTW/N2,112
TDA8932BTW/N2,112 CAD Models
TDA8932BTW/N2,112 Part Data Attributes
|
TDA8932BTW/N2,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8932BTW/N2,112
NXP Semiconductors
TDA8932B - Class-D audio amplifier TSSOP 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP32,.3 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT549-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT CAN ALSO OPERATE WITH 10V TO 36V SINGLE SUPPLY | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 36 dB | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 55 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for TDA8932BTW/N2,112
This table gives cross-reference parts and alternative options found for TDA8932BTW/N2,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8932BTW/N2,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8933BTW/N2,112 | TDA8933B - Class D Audio Amplifier TSSOP 32-Pin | NXP Semiconductors | TDA8932BTW/N2,112 vs TDA8933BTW/N2,112 |
935283477112 | 55W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32 | NXP Semiconductors | TDA8932BTW/N2,112 vs 935283477112 |
935283479112 | 55W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32 | NXP Semiconductors | TDA8932BTW/N2,112 vs 935283479112 |
TDA8932BTW/N2,118 | TDA8932B - Class-D audio amplifier TSSOP 32-Pin | NXP Semiconductors | TDA8932BTW/N2,112 vs TDA8932BTW/N2,118 |
935283479118 | 55W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32 | NXP Semiconductors | TDA8932BTW/N2,112 vs 935283479118 |