Part Details for TDA8932BT by NXP Semiconductors
Overview of TDA8932BT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA8932BT
TDA8932BT CAD Models
TDA8932BT Part Data Attributes
|
TDA8932BT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8932BT
NXP Semiconductors
IC 55 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO32, 7.50 MM , PLASTIC, MO-119, SOT-287-1, SOP-32, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.4 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 10V TO 36V SINGLE SUPPLY | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 36 dB | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.5 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 55 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for TDA8932BT
This table gives cross-reference parts and alternative options found for TDA8932BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8932BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8932BT/N2,112 | TDA8932B - Class-D audio amplifier SOP 32-Pin | NXP Semiconductors | TDA8932BT vs TDA8932BT/N2,112 |
TDA8932BT/N2,118 | TDA8932B - Class-D audio amplifier SOP 32-Pin | NXP Semiconductors | TDA8932BT vs TDA8932BT/N2,118 |