Part Details for TDA8922CJ/N1,112 by NXP Semiconductors
Overview of TDA8922CJ/N1,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for TDA8922CJ/N1,112
TDA8922CJ/N1,112 CAD Models
TDA8922CJ/N1,112 Part Data Attributes
|
TDA8922CJ/N1,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8922CJ/N1,112
NXP Semiconductors
TDA8922C - 2 x 75 W class-D power amplifier ZIP 23-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | ZIP | |
Pin Count | 23 | |
Manufacturer Package Code | SOT411-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PZIP-T23 | |
Number of Functions | 2 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP23,.2,.17 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 75 mA | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |