-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TDA8920B - 2 x 100 W class-D power amplifier ZIP 23-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA8920BJ/N2/S16,1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8920BJ/N2/S16,1
NXP Semiconductors
TDA8920B - 2 x 100 W class-D power amplifier ZIP 23-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | ZIP | |
Package Description | PLASTIC, SOT-411-1, DIL-BENT-SIL, 23 PIN | |
Pin Count | 23 | |
Manufacturer Package Code | SOT411-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 30 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T23 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 110 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 12.5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for TDA8920BJ/N2/S16,1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8920BJ/N2/S16,1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8920CTH | IC 110 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO24, PLASTIC, SOT566-3, HSOP-24, Audio/Video Amplifier | NXP Semiconductors | TDA8920BJ/N2/S16,1 vs TDA8920CTH |
TDA8920CTH/N1,118 | TDA8920C - 2 x 110 W class-D power amplifer SOIC 24-Pin | NXP Semiconductors | TDA8920BJ/N2/S16,1 vs TDA8920CTH/N1,118 |
935275344518 | 110W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO24, PLASTIC, SOT-566-3, HSOP-24 | NXP Semiconductors | TDA8920BJ/N2/S16,1 vs 935275344518 |
TDA8920BJ/N2/S17,1 | TDA8920B - 2 x 100 W class-D power amplifier ZIP 23-Pin | NXP Semiconductors | TDA8920BJ/N2/S16,1 vs TDA8920BJ/N2/S17,1 |
TDA8920BTH/N2,518 | TDA8920B - 2 x 100 W class-D power amplifier SOIC 24-Pin | NXP Semiconductors | TDA8920BJ/N2/S16,1 vs TDA8920BTH/N2,518 |