Part Details for TDA8594J by NXP Semiconductors
Overview of TDA8594J by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA8594J
TDA8594J CAD Models
TDA8594J Part Data Attributes:
|
TDA8594J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8594J
NXP Semiconductors
IC 75 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM27, PLASTIC, SOT827-1, 27 PIN, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | ZIP, ZIP27,.16,.16,40 | |
Pin Count | 27 | |
Manufacturer Package Code | SOT827-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T27 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 75 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP27,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA8594J
This table gives cross-reference parts and alternative options found for TDA8594J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8594J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7850A | Quad BTP output with HSD, offset detection , stand-by and mute inputs | STMicroelectronics | TDA8594J vs TDA7850A |
TDA7562B | 4 x 46 W multifunction quad power amplifier with built-in diagnostics features | STMicroelectronics | TDA8594J vs TDA7562B |
TDA7388A | 4 x 42 W quad bridge car radio amplifier | STMicroelectronics | TDA8594J vs TDA7388A |
TDA8591J | IC 47 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM27, PLASTIC, DIL-BENT-SIL, 27 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA8594J vs TDA8591J |
TDA8591J/N1,112 | IC 47 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM27, PLASTIC, DIL-BENT-SIL, 27 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA8594J vs TDA8591J/N1,112 |
TDA7562 | MULTIFUNCTION QUAD POWER AMPLIFIER WITH BUILT-IN DIAGNOSTICS FEATURES | STMicroelectronics | TDA8594J vs TDA7562 |