Part Details for TDA8571J/N2,112 by NXP Semiconductors
Overview of TDA8571J/N2,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TDA8571J/N2,112
TDA8571J/N2,112 CAD Models
TDA8571J/N2,112 Part Data Attributes:
|
TDA8571J/N2,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8571J/N2,112
NXP Semiconductors
TDA8571J - 4 x 40 W BTL quad car radio power amplifier ZIP 23-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | ZIP | |
Package Description | PLASTIC, DIL-BENT-SIL, 23 PIN | |
Pin Count | 23 | |
Manufacturer Package Code | SOT411-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 34 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZIP-T23 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 26 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA8571J/N2,112
This table gives cross-reference parts and alternative options found for TDA8571J/N2,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8571J/N2,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8561Q/N2/S1,112 | TDA8561Q | NXP Semiconductors | TDA8571J/N2,112 vs TDA8561Q/N2/S1,112 |
935059300112 | IC 12 W, 4 CHANNEL, AUDIO AMPLIFIER, PZIP17, POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA8571J/N2,112 vs 935059300112 |
TDA75610LVSMTR | AUDIO AMPLIFIER | STMicroelectronics | TDA8571J/N2,112 vs TDA75610LVSMTR |
TDA8562Q/N1 | IC 12 W, 4 CHANNEL, AUDIO AMPLIFIER, PZIP17, POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA8571J/N2,112 vs TDA8562Q/N1 |
TDA8569Q/N1S,112 | TDA8569Q - 4 x 40 W BTL quad car radio power amplifier ZIP 23-Pin | NXP Semiconductors | TDA8571J/N2,112 vs TDA8569Q/N1S,112 |
TDF8554J/N4 | IC 44 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM37, PLASTIC, SOT725-1, 37 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA8571J/N2,112 vs TDF8554J/N4 |
TDA8561Q/N2,112 | TDA8561Q | NXP Semiconductors | TDA8571J/N2,112 vs TDA8561Q/N2,112 |
TDA75610LVSM | AUDIO AMPLIFIER | STMicroelectronics | TDA8571J/N2,112 vs TDA75610LVSM |
TDF8541JS/N2 | IC 44 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM27, PLASTIC, SOT1154-1, SIL-27, Audio/Video Amplifier | NXP Semiconductors | TDA8571J/N2,112 vs TDF8541JS/N2 |
TDA75610LVPDTR | Low voltage operation, intelligent, quad BTL output power amplifier with full I2C diagnostics including tweeter detection and hardware stand-by/mute | STMicroelectronics | TDA8571J/N2,112 vs TDA75610LVPDTR |