Part Details for TDA8566TH by NXP Semiconductors
Overview of TDA8566TH by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA8566TH
TDA8566TH CAD Models
TDA8566TH Part Data Attributes
|
TDA8566TH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8566TH
NXP Semiconductors
IC 55 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, PLASTIC, SOT-418-3, HSOP-20, Audio/Video Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-418-3, HSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 30% | |
JESD-30 Code | R-PDSO-G20 | |
Length | 15.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 55 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11 mm |
Alternate Parts for TDA8566TH
This table gives cross-reference parts and alternative options found for TDA8566TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8566TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8566TH1 | IC 55 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO24, PLASTIC, SOT-566-3, HSOP-24, Audio/Video Amplifier | NXP Semiconductors | TDA8566TH vs TDA8566TH1 |
TDA1564TH | IC 25 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, PLASTIC, SOT-418-3, HSOP-20, Audio/Video Amplifier | NXP Semiconductors | TDA8566TH vs TDA1564TH |