Part Details for TDA8566Q/N2,112 by NXP Semiconductors
Overview of TDA8566Q/N2,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA8566Q/N2,112
TDA8566Q/N2,112 CAD Models
TDA8566Q/N2,112 Part Data Attributes:
|
TDA8566Q/N2,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8566Q/N2,112
NXP Semiconductors
TDA8566 - 2 x 40 W/2 ohm stereo BTL car radio power amplifier with differential inputs and diagnostic outputs ZIP 17-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | ZIP | |
Package Description | ZIP, | |
Pin Count | 17 | |
Manufacturer Package Code | SOT243-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 30% | |
JESD-30 Code | R-PZIP-T17 | |
JESD-609 Code | e3 | |
Length | 23.8 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 55 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 17 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 4.4 mm |
Alternate Parts for TDA8566Q/N2,112
This table gives cross-reference parts and alternative options found for TDA8566Q/N2,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8566Q/N2,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8566Q/N2C,112 | TDA8566 - 2 x 40 W/2 ohm stereo BTL car radio power amplifier with differential inputs and diagnostic outputs ZIP 17-Pin | NXP Semiconductors | TDA8566Q/N2,112 vs TDA8566Q/N2C,112 |
TDA8566Q | IC 55 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM17, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA8566Q/N2,112 vs TDA8566Q |
TDA8566QU | IC 55 W, 2 CHANNEL, AUDIO AMPLIFIER, PZIP17, POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA8566Q/N2,112 vs TDA8566QU |